Advantech ThinManager® Pocket-Size Edge IoT Thin Client

Advantech ThinManager® enabled Pocket-Size Edge IoT Thin Client with Intel® Celeron® N6210 that integrates ThinManager software and is verified for ThinManager distributed applications. The thin clients display the data supplied from a remote ThinManager server. The result is multiple thin clients set up across the plant or facility with various roles and all maintained by the ThinManager server. In the event of a failure, all content remains on the server, reducing downtime.

Features

  • Verified with ACP ThinManager, ACP BIOS enabled
  • Intel Celeron N6210, 2x GbE, 2x USB 3.2 Gen 1, and 1x HDMI 1.4
  • Compact, robust, fanless, and cable-free system with a modular design

Specifications

  • CE, FCC, UL, CCC, and BSMI certifications
  • Dimensions (WxDxH) 100mm x 70mm x 30mm/3.9in x 2.8in x 1.2in
  • Aluminum enclosure
  • Mount options include stand, wall, VESA (optional), and DIN rail (optional)
  • Weight (Net) 0.5kg/1.1lb
  • Power requirement  of 10VDC to 30VDC
  • Power consumption of 12W (typical), 30W (max.)
  • Software compatibility ThinManager

Overview

Advantech ThinManager® Pocket-Size Edge IoT Thin Client

Dimensions

Mechanical Drawing - Advantech ThinManager® Pocket-Size Edge IoT Thin Client
Yayınlandı: 2023-04-18 | Güncellenmiş: 2023-05-03