Advantech Preconfigured UBX-110K 4K UHD Store Gateway

Advantech Preconfigured UBX-110K 4K UHD Store Gateway is designed for offices, retail, and similar applications. The Advantech UBX-110K is powered by an Intel® N97 or Core i3 N305 processor, which enhances system performance and efficiency. The UBX-110K supports 4K UHD video output for vivid, high-quality visuals and includes a TPM 2.0 chip for advanced data encryption, making it an ideal mini PC for retail use.

Features

  • Equipped with DeviceOn/iService software for remote device management
  • Supports triple display to extend a visible range and provide detailed video contents
  • Superior video quality with support for up to 4K UHD resolution
  • Built-in a TPM 2.0 chip for data encryption enhancement
  • Supports two M.2 2280 SATA SSD expansions
  • An exclusive x-type thermal isolation top cover ensures safe installation and user touch
  • Can be integrated with optional Wi-Fi® and BLUETOOTH® combo module
  • Supports Windows 10 LTSC 21H2, Windows® 11 LTSC 24H2, Linux, and Android® 14.0

Applications

  • Retail applications
  • Hospitality
  • High-quality A/V experiences
  • Data security with TPM 2.0 support

Dimensions

Advantech Preconfigured UBX-110K 4K UHD Store Gateway
Yayınlandı: 2024-11-13 | Güncellenmiş: 2025-05-08