Advantech UNO-148 V2 Fanless DIN-Rail Edge Controller

Advantech UNO-148 V2 Fanless DIN-Rail Edge Controller features an Intel® 13th Gen Core™ i7 / i5 / i3 processor with 8GB DDR5 memory. This DIN-rail integrated controller offers a modular design for flexible configuration according to specific usage requirements. The improved design includes a second-stack extension kit that supports embedded MXM GPUs based on NVIDIA® Ada Lovelace and Ampere architectures. Advantech UNO-148 V2 Fanless DIN-Rail Edge Controller supports two M.2 M key 2280 NVMe SSD storage and M.2 E key 2230 Wi-Fi® modules.

Features

  • Intel 13th Gen Core i7 / i5 / i3 processor with 8GB DDR5 memory
  • Port isolation for 8x DI, 8x DO, and 4x COM
  • Supports 2x M.2 M key 2280 NVMe SSD storage (support RAID) and M.2 E Key 2230 Wi-Fi modules
  • IEC 61010-2 standard compliant
  • Onboard TPM 2.0 provides hardware-based security
  • Aluminum housing enclosure
  • IP20 ingress protection
  • Ruggedized DIN-rail kit modular design for optional iDoor extension

Applications

  • Edge computing
  • Machine intelligence

Specifications

  • 53mm x 140mm x 200mm dimensions
  • 10VDC to 36VDC power requirement
  • 63W maximum power consumption
  • Windows 10 2021 LTSC, Windows 11, AdvLinux OS support
  • 1x 2-pin terminal block power connector
  • -20°C to +60°C operating temperature range
  • Processors
    • I3-1315UE: 6 cores
    • I5-1335UE: 10 cores
    • I7-1365UE: 10 cores

I/O Layout

Mechanical Drawing - Advantech UNO-148 V2 Fanless DIN-Rail Edge Controller
Yayınlandı: 2024-11-26 | Güncellenmiş: 2025-01-21