Advantech USB-5800 3.0 I/O Modules

Advantech USB-5800 3.0 I/O Modules feature a built-in USB hub that supports daisy chain topology, level 3 ESD, and surge protection. These modules with USB 3.0 SuperSpeed can transfer data up to 5Gbit/s. The USB-5800 I/O modules provide advanced functions such as Auto Recovery®, Output-Locker®, and link reconnection. These modules consist of front LED indicators, an ID switch, and terminal blocks used to read module status and connect wires easily. The Advantech USB-5800 I/O modules operate at 0°C to 60°C temperature range. These modules function at 10VDC to 30VDC supply voltage range.

USB-5801 USB 3.0 I/O Module

The USB-5801 module features four simultaneously sampled analog inputs up to 192 kS/s. This module includes a built-in anti-aliasing filter and two tachometer inputs for the period or frequency measurement. The USB-5801 module consists of 4-ch isolated digital input and 4-ch isolated digital output, 24-bit resolution DACs, and 24-bit resolution ADCs.

Features

  • Daisy chain topology
  • Level 3 Electrostatic Discharge (ESD)
  • Surge protection
  • Auto recovery
  • Output locker
  • Link reconnection

Specifications

  • 0°C to +60°C operating temperature range
  • -40°C to +70°C storage temperature range
  • 10VDC to 30VDC supply voltage range
  • 2500VDC isolation protection
  • 2mA IEPE excitation current
  • 192kS/s update rate of 2 analog outputs
  • 350mA load current per channel
  • 5KHz input frequency

Videos

Advantech IoT Academy

Advantech USB-5800 3.0 I/O Modules

Fulfill Your One-Stop Learning for IoT Knowledge

Learn More

Yayınlandı: 2020-02-10 | Güncellenmiş: 2026-03-09