Advantech USC-500 13.3" Integrated POS Terminal
Advantech USC-500 13.3" Integrated Point-of-Sale (POS) Terminal features a Rockchip RK3568 processor and an ultra-thin design with a 14mm narrow bezel. This terminal supports DeviceOn/iService software for remote device management and offers a multi-function base-integrated thermal printer and barcode scanner for streamlining payments and receipt printing. The compact design optimizes space utilization, providing users with more space for product displays and promotions. Advantech USC-500 13.3" Integrated POS Terminal is ideal for retail environments, including restaurants, convenience stores, cafes, and shopping malls.Features
- Supports DeviceOn/iService software for remote device management
- 13.3" FHD LCD (LED backlight) with PCAP touch
- Ultra-thin design with 14mm narrow bezel
- Multi-function base-integrated thermal printer and barcode scanner
- Rich peripherals for diverse applications
- Compact design with small footprint for saving counter space
- G-sensor embedded in main screen to support multiple orientations
- Arm®-based support for Android 12 and Linux
Applications
- Retail environments
- Restaurants
- Convenience stores
- Cafes
- Shopping malls
Specifications
- Rockchip RK3568 quad-core Cortex®-A55 up to 2GHz CPU
- 1920 x 1080 resolution
- 1500:1 contrast ratio
- Projected capacitive touch panel
- 24VDC/180W adapter
- Embedded G-sensor
- Wi-Fi® 5/BLUETOOTH® 5.0
- 0°C to +40°C operating temperature range
- Dimensions
- 171.5mm x 170mm x 305mm (dual display)
- 171.5mm x 170mm x 246mm (single display)
- 440mm x 400mm x 430mm (package)
Yayınlandı: 2024-09-19
| Güncellenmiş: 2024-11-07