Advantech Preconfigured USM-500 Medical Computer
Advantech Preconfigured USM-500 Tower/Standalone Medical Computer is an NVIDIA-certified, medical-grade computer designed for AI at the edge in hospital and healthcare environments. The Advantech USM-500 supports the NVIDIA RTX A6000 graphics card and AI tools like RAPIDS, TensorRT, and Triton Inference Server. The platform efficiently processes large video data and real-time AI analysis using two video capture cards and one NVIDIA graphics card.Features
- Stylish and user-friendly outlook for the hospital environment
- Supports Intel® Xeon® 8th/9th, 12/13th Gen Core™ i7/i5/i3 processor with intel Q370/ C246, R680E
- Rich expansion for multi-purpose application
- Supports Windows® 10/11/LTSC/Linux/NVidia AI (Clara SDK)
- M.2 2280/2230 expansion slot
- HDMI and DP for multiple displays used
- Support WISE-device on
- Support software RAID 0,1,5,10, TPM1.2/2.0 (optional)
Applications
- Hospital and healthcare environments
- Real-time AI analysis
- Video data capture and processing
- Edge AI deployment
- Medical-grade computing
- AI-based diagnostic tools
- Video surveillance with AI analysis
- Healthcare data management
Dimensions
Yayınlandı: 2024-11-13
| Güncellenmiş: 2025-06-12