Advantech UTC-115 Touch Panel Computer
Advantech UTC-115 Touch Panel Computer features a built-in Intel® Pentium® N4200 processor and a 15.6" monitor with a 16:9 widescreen display. This computer includes a touch-based, wide-format LCD panel as part of its all-in-one computing system. The UTC-115 touch panel computer comes with a slimmer and lighter design, with a 3-way cable routing design. This device supports both landscape and portrait screen orientations. The UTC-115 touch panel computer comprises VESA 100mm standard mounting holes for varied mounting demands. This computer incorporates an IP65-rated front panel for water and dust resistance.Features
- Slimmer and Lighter design
- Low power and fanless system design
- Built-in Intel Pentium® N4200
- 15.6" monitor with 16:9 widescreen display
- IP65-rated front panel for water and dust resistance
- Clean back cover design with 3-way IO cable routing
- Supports both landscape and portrait screen orientations
- VESA 100 mm standard mounting holes for varied mounting demands
- PoE supported on the Pentium® N4200 platform
Specifications
- Size/type:
- 15.6" HD:
- 1366 x 768 maximum resoultion
- 220cd/m2 brightness
- 252um(H) x 252um(V)
- 90°/50° viewing angle
- 15.6" FHD:
- 1920 x 1080 maximum resolution
- 300cd/m2 brightness
- 179um(H) x 179um(V)
- 170°/170° viewing angle
- 15.6" HD:
- Touch screen option:
- Projected capacitive type
- USB Interface controller
- 26W power consumption
- 0.5G vibration
- 10G peak acceleration shock
- CE, FCC, CB, UL, CCC, and BSMI certified
- Processor system:
- Intel® Pentium® N4200 (UTC-115G)
- 1 x 204 pin SO-DIMM DDR3L 1600MHz up to 8GB memory
- Network:
- 2 x Gigabit Ethernet ports (Supports Wake on LAN)
- 2 x RS-232 COM (COM2 RS-232/422/485)
- 4 x USB3.0 / 2 x USB3.0 (optional)
- I/O Ports:
- 2 x Gigabit Ethernet ports (1 with PoE)
- 1 x HDMI 1.4
- 1 x audio phone jack
- Storage:
- 1 x M.2 2242 SSD / 1 x 2.5 internal SATA storage
- 0°C to 40°C operating temperature range
Dimension Diagram
Additional Resource
Infographic
Yayınlandı: 2024-05-23
| Güncellenmiş: 2024-07-15