Advantech VEGA-4000 Xilinx Ultrascale+™ FPGA Accelerator

Advantech VEGA-4000 Xilinx Ultrascale+™ FPGA Accelerator is an FPGA-based, low-profile PCI Express card optimized for accelerating machine learning, data analytics, and live video processing applications in appliances and scale-out data center servers. The VEGA-4000 is fully supported by the Xilinx SDAccel development environment with FFMPEG integration. Xilinx also offers optimized support libraries for several Deep Neural Network frameworks, including Caffe and Mxnet.

The Advantech VEGA-4000 Xilinx Ultrascale+™ FPGA Accelerator is offered in passive heatsink (VEGA-4000-X0A0) and active heatsink (VEGA-4000-X0A1) variants.

Features

  • High-performance Xilinx Virtex® Ultrascale+ FPGA (XCVU9P)
  • 16GB DDR4 memory in 4-channel configuration with ECC support
  • PCIe Gen-3 x16 host interface
  • Up to 75W slot power consumption
  • Fully Xilinx SDAccel supported
  • Low profile form factor
  • Dimensions: 167.65mm x 56.00mm
  • 0°C to +40°C operating temperature range

Applications

  • Video transcoding
  • Social media video analytics
  • Machine learning
  • Cloud-based surveillance analytics
Yayınlandı: 2021-01-11 | Güncellenmiş: 2024-03-20