Advantech WISE-2200-M LoRaWAN Single RS-485 I/O Module
Advantech WISE-2200-M LoRaWAN Single RS-485 I/O Module offers read/write communication for a wide range of network technologies. The WISE-2200-M delivers a maximum of 128 addresses and 30 rule settings to connect to Modbus sensors and meters for different applications easily.The Advantech WISE-2200-M LoRaWAN Single RS-485 I/O Module provides less interference with a high penetration rate. The device utilizes LoRaWAN technology designed for machine-to-machine (M2M) and Internet of things (IoT) networks. LoRaWAN is known for lowering costs with higher power efficiency and implementing a better connection than traditional wireless technology.
Features
- LoRaWAN wireless technology with less interference with a high penetration rate capability
- Support Modbus/RTU communication protocol
- Support max. 128 addresses and 30 rule settings
- Compact design, suitable for plug-and-play applications
- Industrial design concepts for different kinds of environment
Dimensions Unit: mm
Yayınlandı: 2022-08-03
| Güncellenmiş: 2023-06-22