Advantech WISE-2410SK-NA Starter Kit

Advantech WISE-2410SK-NA Starter Kit is a solution designed for wireless condition monitoring. The Advantech WISE-2410SK-NA kit allows seamless system integration and integrates the WISE-2410 vibration sensor, WISE-6610 LoRaWAN gateway, magnetic base, and two batteries for WISE-2410. The package also includes an AC to DC adapter for the WISE-6610.

Features

  • LoRaWAN wireless connectivity
  • Built-in 3-axis accelerometer and temperature sensor
  • Computing a total of 8 vibration characteristic values on board
  • Compliant with ISO 10816 inspection standard
  • IP66 with battery-powered wireless sensor
  • Ready-to-use Node-Red dashboard on WISE-6610

Videos

Dimensions

Mechanical Drawing - Advantech WISE-2410SK-NA Starter Kit
Yayınlandı: 2023-06-23 | Güncellenmiş: 2024-04-26