Advantech WISE-2461 3-Axis Smart Vibration Sensor

Advantech WISE-2461 3-Axis Smart Vibration Sensor is a rugged industrial monitoring solution designed for predictive maintenance and machinery health applications. Equipped with a 3-axis accelerometer featuring a 5Hz to 6kHz detection range, the sensor captures critical vibration measurements, including Velocity RMS, Acceleration RMS, Acceleration Peak, Displacement, and Crest Factor. These measurements enable early detection of machine faults such as imbalance, misalignment, looseness, and bearing wear. An integrated Arm® Cortex®-M33 processor and temperature sensor further enhance condition-monitoring capabilities by enabling intelligent edge-level data processing and analysis.

The Advantech WISE-2461 communicates via RS-485 using Modbus/RTU protocols and supports up to six customizable frequency bands per axis for precise machinery diagnostics. Designed for demanding industrial environments, the sensor features a stainless-steel IP68-rated enclosure, operates from -40°C to +85°C, and complies with ISO 10816/20816 vibration monitoring standards. The robust design and advanced vibration analysis capabilities make the WISE-2461 an ideal solution for monitoring motors, pumps, compressors, fans, gearboxes, and other rotating equipment in manufacturing, utility, energy, water treatment, and process automation applications.

Features

  • Integrated Arm Cortex-M33 processor
  • RS-485 serial communication through Modbus/RTU protocols
  • 6KHz at 3-axis frequency detection range
  • Supports 3-axis measurement of velocity RMS, acceleration RMS/peak, displacement, crest factor, and more for full-spectrum machinery health monitoring
  • Wide 6kHz detection range with up to six customizable frequency bands per axis for precise failure diagnosis
  • ISO 10816/20816 compliant
  • IP68 rating, internally potted design for outdoor applications
  • Wide -40°C to +85°C temperature range
  • Suitable for detecting
    • Bearing degradation
    • Shaft misalignment
    • Mechanical looseness
    • Rotor imbalance
    • Gearbox issues
    • Excessive vibration caused by wear or process anomalies
    • Temperature-related machine health concerns

Applications

  • Rotating machinery monitoring
  • Predictive maintenance systems
  • Industrial automation equipment
  • Outdoor and harsh-environment installations

Specifications

  • X/Y/Z axis
  • 5Hz to 6000Hz frequency range
  • ±16g amplitude range
  • 16,384-point time waveform record length
  • 6400 FFT lines of resolution
  • 26667Hz output data rate (sample rate)
  • Accuracy (Z-axis)
    • 5Hz to 3000Hz (10%)
    • 3001Hz to 6000Hz (20%)
  • Noise
    • 75μg/√Hz in ±16g at X/Y-axis
    • 110μg/√Hz in ±16g at Z-axis
  • ±1% sensitivity change due to temperature
  • 10VDC to 30VDC power input range
  • RS-485 (Modbus/RTU) configuration interface
  • M12, D-code male connector
  • 1m cable length
  • IP68 rated
  • Stainless steel casing material
  • Mounting options
    • Stud mount
    • Mounting pad with adhesives
    • Magnetic base
  • -40°C to +85°C operating temperature range
  • 10% to 95% operating humidity range (RH)
  • 30mm x 30mm x 13mm size
  • CE and FCC certifications

Resources

  • Datasheet
  • Case Study - Enhancing Rotating Machinery Health with Precise Vibration Monitoring and PHM Analytics

Dimensions

Mechanical Drawing - Advantech WISE-2461 3-Axis Smart Vibration Sensor

Accessories

•  WISE-4051-B 2.4G WiFi IoT Wireless I/O with 8DI/1RS-485

Yayınlandı: 2026-09-22 | Güncellenmiş: 2026-10-08