Advantech WISE-6610P 16-Channel Industrial LoRaWAN Gateway

Advantech WISE-6610P 16-Channel Industrial LoRaWAN Gateway features 16 wireless communication channels and an IP67-rated enclosure design. The high-performance Advantech WISE-6610P offers reliable connectivity for industrial environments. The gateway supports the LoRaWAN protocol for building LoRaWAN private and public networks, as well as various industrial protocols including Modbus, OPCUA, Backnet/IP, MQTT, and more. The hardware and software flexibility of the WISE-6610P provides rich features for edge intelligence systems. The device also supports VPN tunneling with various protocols to ensure safe communication. The WISE-6610P runs an embedded LoRaWAN network server (LNS) that decodes LoRaWAN data directly on the user's device. The WISE-6610P operates over a -40°C to +75°C temperature range and measures 160mm x 255mm x 79.5mm (WxHxD) in size.

Features

  • 16-channel with the Semtech SX1302 gateway chipset solution (doubles the packet processing speed)
  • Embedded LoRaWAN network server for both private and public system applications
  • Compatible with multiple network servers like Actility, The Things Network, Chirpstack, AWS, etc
  • Supports Modbus/TCP, MQTT, BacNet, and OPCUA protocols
  • Build-in Node-Red, LoRaWAN network server and Edgelink software packages
  • Global LoRaWAN frequency plans
  • Pole and wall mounting design
  • IEEE 802.3af compliant from PoE equipment
  • RoHS-compliant

Applications

  • Industrial IoT (IIoT) connectivity
  • Private/public LoRaWAN network deployment
  • Edge intelligence and data processing
  • Smart factory and manufacturing monitoring
  • Condition monitoring and predictive maintenance
  • Industrial protocol integration
  • Remote asset and infrastructure monitoring
  • Smart energy and utilities monitoring

Specifications

  • WSN support
    • LoRaWAN standard
    • IN865, EU868, AU915, US915, KR920, AS923, and JP923 frequencies
    • 16x frequency channels
  • LAN interface
    • 10/100Mbps and auto MDI/MDIX Ethernet
    • IEEE 802.3, 802.3u, 802.3af/at, and 802.3ab standards
    • 1.5kV built-in magnetic isolation protection
  • Status LED indicators
  • Mechanics
    • 160mm x 255mm x 79.5mm (6.2" x 10.04" x 3.13") dimensions (WxHxD)
    • Pole or wall mount
    • 1.3kg weight
    • IP67 enclosure rating
    • 1x micro SD card slot
  • Environment
    • -40°C to +75°C operating temperature range
    • 10% to 95% operating relative humidity (RH)
  • Software
    • Network and routing - DHCP server, NAT/PAT, VRRP, dynamic DNS client, DNS proxy, VLAN, QoS, DMVPN, NTP client/server, IGMP, BGP, OSPF, RIP, SMTP, SMTPS, SNMP v1/v2c/v3, backup routers, PPP, PPPoE, SSL, port forwarding, host port routing, Ethernet bridging, and network server
    • SSH and Web Browser configurations
    • Network security - HTTPS, SSH, VPN tunnels, SFTP, DMZ, and firewall (IP filtering, MAC address filtering, inbound/outbound port filtering)
    • VPN tunnelling - Open VPN client and server and P2P, L2TP, PPTP, GRE, EasyVPN, and IPSec with IKEv1 and IKEv2
    • Node-Red, LoRaWAN Network Server, and Edgelink software packages

Resources

  • Datasheet
  • Case Study - Enhancing Data Center Cooling Stability with Proactive LoRaWAN Monitoring Solution

Accessories

Dimensions

Mechanical Drawing - Advantech WISE-6610P 16-Channel Industrial LoRaWAN Gateway
Yayınlandı: 2026-03-19 | Güncellenmiş: 2026-04-01