Advantech WISE-710 Industrial IoT Gateways

Advantech WISE-710 Industrial IoT Gateways are designed to serve as in-cabinet machine protocol conversion and data collection gateways. These gateways feature Cortex A9 processors and are equipped with three serial ports, two 10/100/1000 Ethernet ports, and four DI/DO. The WISE-710 gateways are ideal for connecting legacy equipment to new mesh networks. These gateways have an embedded security chip that provides ultra-secure hardware-based protection and security for cloud-based operations. The Advantech WISE-710 gateways support DIO wet contact and dry contact by switch, WISE-PaaS/Edgelink, and CANBus. The Edgelink supports more than 200 I/O drivers and a user-defined acquisition period. These gateways offer rich I/O and wide operating temperature design that helps the gateways play a role as PLC-side protocol converters and data loggers.

Features

  • Freescale i.MX 6 dual-lite A9 1GHz
  • Expansion Slot
    • 1x full-size mPICe with USB signal
  • Support CANBus 20K~1000K
  • Embedded with security chip for data security
  • Support DIO wet contact and dry contact by switch
  • Isolated protection of digital input/output
  • Ubuntu 16.04 (default)/ Yocto 2.1 (optional) operating system
  • -20°C to +55°C operating temperature range
  • WISE-PaaS/Edgelink support
  • Edgelink support MQTT and LWM2M client for cloud communication
  • EdgeLink Supports
    • More than 200 I/O drivers
    • User-defined acquisition period

Specifications

  • General
    • CE and FCC certification
    • 5W at 24VDC power consumption
    • 24VDC power requirement
  • System
    • i.MX 6 ARM Cortex-A9 up to 1GHz
    • LED indicators for power, wireless, LAN, and serial
    • 8GB eMMC storage
    • 1GB DDR3 RAM working memory
    • 1x microSD slot
    • Real-time slot
  • Communication
    • 3x serial ports
    • 2x 10/100/1000 Ethernet ports
    • 1x micro USB host
    • 4-channel DI/DO

WISE-710 Gateway Overview

Advantech WISE-710 Industrial IoT Gateways

Dimensions

Mechanical Drawing - Advantech WISE-710 Industrial IoT Gateways

Advantech IoT Academy

Advantech WISE-710 Industrial IoT Gateways

Fulfill Your One-Stop Learning for IoT Knowledge

Learn More

Yayınlandı: 2019-11-06 | Güncellenmiş: 2023-04-10