Advantech WISE-750 Intelligent Vibration Gateway
Advantech WISE-750 Intelligent Vibration Gateway is an all-in-one solution that includes AI (machine learning) training utility. It also features edge computing (inference firmware), data acquisition (ADC), and a high accuracy accelerometer. The accelerometer is for edge AI (machine learning) and vibration data acquisition, greatly reducing the complexity and the cost of implementation.Features
- Configurable between machine learning algorithm and rule-based condition monitoring for PHM application
- Data logger through Ethernet
- 4x simultaneous analog inputs at 200kS/s sampling rate
- Vibration sensor included
- Multiple selections of trigger type and sampling type
- LEDs for status indication
- 2x Ethernet port for daisy chain
- Alarm generation through digital output and Ethernet
- Low power consumption
Videos
Predictive Maintenance Made Easy
Advantech offers an embedded application-ready solution—the WISE-750 intelligent vibration sensing gateway, which is developed to provide a simple way to realize low cost predictive maintenance. This all-in-one solution includes from high-accuracy accelerometer for sensing and collecting vibration signal, and WISE-750 intelligent vibration sensing gateway for edge computing and data acquisition to the integrated AI Utility for users to easily build machine learning models without experts. WISE-750 greatly reduces the complexity and the cost of AI implementation.
One-Stop Solution
Yayınlandı: 2021-10-25
| Güncellenmiş: 2022-08-31