Advantech WISE-S100 Stack Light Monitoring Sensor

Advantech WISE-S100 Stack Light Monitoring Sensor is an easy-to-install intelligent stack light monitoring sensor designed to fit a variety of stack-type light towers. When the WISE-4000 wireless modular I/O series is paired with a WISE-S100 sensor, users get a remote and intelligent OEE solution that can be integrated without stopping machinery or worrying about wiring. Advantech WISE-S100 Sensor enhances productivity and overall equipment effectiveness. It supports Wi-Fi® 2.4G and various LPWAN wireless technologies such as LoRaWAN and proprietary LPWAN (SUB-G). WISE-S100 features eight light sensors and can be positioned directly onto a stack-type light tower to receive light status quickly.

Features

  • One product for all scenarios
  • It fits a variety of stack-type light towers
  • Eight light sensors for fast, flexible installation
  • There is no need to stop the machinery during deployment
  • Modbus RTU with RS-485 interface
  • Supports more than 20 Modbus addresses per channel
  • Remote intelligent OEE solution by pairing with WISE-4000 series wireless I/O module
  • Low power consumption for WISE-4000 LPWAN series

Specifications

  • 3.3VDC to 30VDC power supply
  • 15mA power consumption
  • RS-485 (Modbus/RTU) communication interface
  • 3Hz sensor detection rate
  • 20.48~83865.6 lux measuring range
  • On, Off, Slow Blink, Fast Blink measuring light status
  • 550nm (typical) peak irradiance
  • 12-bit resolution
  • 15% accuracy of measurement of fluorescent light
  • 220mm length x 14mm width x 12.8mm height
  • -25°C to +70°C operating temperature range
  • 5% to 95% RH operating humidity

Videos

Advantech IoT Academy

Advantech WISE-S100 Stack Light Monitoring Sensor

Fulfill Your One-Stop Learning for IoT Knowledge

Learn More

Yayınlandı: 2020-09-14 | Güncellenmiş: 2024-03-20