AEM P700L High-Reliability Solid Body Fuses - TEST

AEM P700L High-Reliability (Hi-Rel) Solid Body Fuses feature a positive temperature coefficient of the fuse element, causing resistance to increase and preventing an absolute short to a power source. These fuses offer a solid body construction capable of withstanding greater vibration and shock exposure without damage. P700L fuses feature internal construction, ensuring that arc, plasma, and vapor are contained within the fuse package during overload current conditions. AEM P700L Hi-Rel Solid Body Fuses are suitable for military and commercial satellites and spacecraft, including manned space vehicles.

Features

  • Consistent clearing times
  • Solid body construction
  • Withstands greater vibration and shock exposure without damage
  • Positive temperature coefficient of fuse element
  • Internal construction ensures arc, plasma, and vapor are contained
  • Millions of hours of life testing without failure

Applications

  • Military and commercial satellites
  • Spacecraft and manned space vehicles
  • Protection of power supplies, batteries, and solar arrays
  • Isolation of redundant and branch circuits
  • Short-circuit protection from fired squib and jettison circuitry

Specifications

  • 50VDC to 125VDC voltage range
  • 20A maximum current rating
  • 10.6Ω maximum DC resistance
  • Available as QPL certified per MIL-PRF-23419/13
Yayınlandı: 2024-07-03 | Güncellenmiş: 2024-07-17