AIM-Cambridge / Cinch Connectivity Solutions DIN Connectors
Cinch AIM Cambridge DIN Connectors are board-mounted multi-pin connectors used for connecting PCB to PCB, often from a daughter card to a backplane. These connectors meet the requirements of DIN 41612 and IEC 60603-2. The contacts are compact with a pitch of 2.54mm. The typical contact arrangement is fully populated with 3 rows of 32 contacts for a total of 96 contacts. Right-angle plugs are common on daughter cards, and press-fit straight sockets are common on backplanes. Press-fit and solder pins are available for Cinch AIM Cambridge DIN Connectors.Features
- Indirect mating
- Automated production processing, solder wave, and press-fit
- 3x32 = 96 contacts
- 2.54mm pitch
- Contacts selectively gold-plated to control costs
- Snap-in board clips for initial mounting
- Keyed shells to reduce rework
Applications
- Backplane and daughter card layouts
- Board-to-board communications
- Embedded systems for industrial automation
- Medical devices
- Telecommunications
- Transportation
Specifications
- 2A current rating
- 1500VDC (sea level) withstanding voltage
- 30mΩ (max) contact resistance
- 1000MΩ (min) insulation resistance
- 400 cycles durability
- Vibration EIA 364-28 condition VII
- -55°C to +125°C operating temperature
Yayınlandı: 2023-06-06
| Güncellenmiş: 2023-06-12