AirBorn 360 Circular Connectors
AirBorn Series 360 Circular Connectors are a highly rugged and reliable solution designed for military and security technologies. AirBorn Series 360 IP68/IP69 connectors are lightweight, watertight, easy to clean, and offer excellent EMI shielding in a compact housing that is smaller and lighter than D38999. The Push/Pull locking or Quick-DeMate functionality makes AirBorn Series 360 ideal for next-generation soldier communication systems, radars, avionics, embedded computers, and more.Features
- High-performance in a smaller and lighter package than D38999
- Push/Pull and Quick-DeMate versions available
- Both interoperable with the same receptacle
- Quick-Clean version available
- High-speed versions up to 10G available
- Optimized mechanical and color keying
- Complete System Solution
- Board-mount connectors
- Panel-mount connectors
- Cable assemblies
- Flex-circuit assemblies
- Watertight protection class IP68 and IP69
- Suitable for high-shock and vibration environments
- -51°C to +125°C operating temperature range
- Designed to withstand harsh environments
- Reliably durable through greater than 5000 mating cycles
- Power solutions up to 22A
Applications
- Custom power supplies
- Defense and security
- Dismounted soldier
- Land vehicles
- Nightvision equipment
- Push to Talk (PTT) and Personal Role Radio (PRR) systems
- Ruggedized computers & hand-helds
- Software-defined radios
- Unmanned systems
Overview
Yayınlandı: 2018-06-12
| Güncellenmiş: 2022-07-18