AirBorn R Series Connectors
AirBorn R Series Connectors are available in a large array of termination, configuration, mounting, and hardware options. With a rugged contact design, these connectors offer reliable performance, particularly in extreme environments. AirBorn R Series Connectors feature 2-, 3-, 4-, and 6-row options with 10-604 contacts, and 0.075" (1.905mm) contact spacing. These connectors are offered in straight, right-angle, card-edge, I/O, and connector saver models.
Features
- 0.075" (1.905mm) contact spacing
- 2-, 3-, 4-, and 6-row options
- 10-604 contacts
- 4 reliable points-of-contact
- Straight, right-angle, card-edge, I/O, and connector saver models
- MIL-DTL-55302 qualification
Applications
- Aerospace
- Energy
- Geophysical
- Industrial
- Instrumentation
- Marine
- Medical
- Military and defense
- Space exploration
- Network and storage
- Telecommunications
Additional Resource
Yayınlandı: 2017-07-18
| Güncellenmiş: 2026-01-08