Airgain RECON13™ 5G High Performance IP67/IP69K Antennas
Airgain RECON13™ 5G High Performance IP67/IP69K Antennas provide high-performance LTE and 5G connectivity for fleet and public safety vehicles and assets. These antennas include up to four LTE/5G (600MHz to 6GHz) elements and up to eight Wi-Fi® 6/6E/7 (2.4GHz and 5GHz to 7.1GHz) elements. The RECON13 antennas are built on powerful MIMO technology and feature an extremely low profile, making them less obstructive and more covert. These high-performance antennas are equipped with up to 13 ports, allowing the antenna to connect to virtually any vehicular router or modem. The RECON13 antennas feature an EZConnect™ cable harness that allows for quick and easy customizations. These high-performance antennas are available in black or white color with an ultra-low height of 1.8" and IP67 and IP69K ingress protection.
Features
- Powerful MIMO technology
- Up to four LTE/5G (600MHz to 6GHz) elements
- Up to eight Wi-Fi 6/6E/7 (2.4GHz and 5GHz to 7.1GHz) elements
- Optional GNSS element
- Ground plane independent
- Ultra-low 1.8” height
- IP67 and IP69K ingress protection
- Available in black or white
- Omni-directional radiation pattern provides uniform coverage
- EZConnect™ cable harness allows for quick and easy customizations
- Includes pre-attached mounting foam for installation on uneven surfaces
- RoHS compliant
Specifications
- Frequency range:
- Elements 1 up to 4: 617MHz to 960MHz/1700MHz to 2700MHz/3300MHz to 4200MHz/5150MHz to 5850MHz
- Elements 5 up to 12: 2.4GHz/5.15GHz to 7.125GHz
- Element 13 (optional): 1550MHz to 1610MHz
- Operational bands:
- Elements 1 up to 4: 5G (Band 71, LTE, CBRS, and LAA)
- Elements 5 up to 12: Wi-Fi 6E
- Element 13 (optional): GPS L1/GALILEO E1/GLONASS G1/BeiDou B1/QZSS L1
- Isolation:
- >10dB elements 1 up to 4
- >9dB elements 5 up to 12
- Correlation coefficient:
- Elements 1 up to 4:
- 617MHz to 960MHz, <0.3
- 1700MHz to 5850MHz, <0.03
- Elements 1 up to 4:
- -40°C to 85°C operating temperature range
- 60ºC and 95% RH operating and storage humidity (non-condensing)
- 46.5mm x 189.4mm x 189.4mm dimensions
Characteristics Curve
Dimension Diagram