Amphenol All Sensors DLVR Digital Pressure Sensors
Amphenol All Sensors DLVR Digital Pressure Sensors offer a 0.5inH2O to 60inH2O pressure range in a miniature package with SIP and DIP lead configurations. These low-voltage miniature sensors utilize proprietary CoBeam2™ technology, which reduces package stress susceptibility for improved overall long-term stability. The technology also improves position sensitivity compared to single-die devices. Amphenol All Sensors DLVR Digital Pressure Sensors offer 3.3V or 5V supply voltage options for ease of integration into a wide range of process control and measurement systems. Typical applications include medical, environmental, industrial, portable, and more.Features
- 0.5" to 60" H2O pressure range
- 3.3V or 5V supply voltage option
- I2C or SPI interface option
- >1.0% accuracy over temperature (typical)
- Miniature package with SIP and DIP lead configurations
- PC board-mountable package
- Multiple port and lead configurations available
Applications
- Medical breathing
- Environmental controls
- HVAC
- Industrial controls
- Portable devices
- Handheld equipment
- Remote sensing
Yayınlandı: 2014-01-20
| Güncellenmiş: 2022-08-09