Amphenol All Sensors AXCA Prime-Grade Sensors
Amphenol All Sensors AXCA Prime-Grade Sensors feature an industrial temperature-grade amplified line of middle-pressure sensors based on a proprietary package technology to reduce errors. The series offers ratiometric 4V output with superior output characteristics. The silicon, micromachined, and stress concentration-enhanced structure provides the linear output to measured pressure. The housing is designed to reduce package-induced parasitic stress and strain. Amphenol All Sensors AXCA Prime-Grade Sensors are calibrated and internally compensated using an ASIC compensation to give an accurate and stable output over a wide temperature range. The sensors feature 0.3psi to 100psi pressure ranges and are intended for use with non-corrosive/non-ionic working fluids such as air and dry gases. Applications include HVAC, environmental controls, and medical instrumentation.Features
- 0 to 0.3psi to 0 to 100psi pressure ranges
- Ratiometric 4V output
- Industrial temperature grade
- Temperature compensated (-25°C to +85°C)
- ASIC compensation gives accurate and stable output
- Based on proprietary package technology
- -10psig to +10psig common-mode pressure
- Calibrated zero and span
- Housing design reduces package-induced parasitic stress and strain
Applications
- Medical instrumentation
- Environmental controls
- HVAC instrumentation
Equivalent Circuit
Dimensions
Yayınlandı: 2019-08-05
| Güncellenmiş: 2023-05-01