Allegro MicroSystems ACS37200 Hall‑Effect Current Sensors

Allegro MicroSystems ACS37200 Hall‑Effect Current Sensors provide robust high-current sensing with reinforced isolation for enhanced safety and reliability. The Allegro ACS37200 is offered in a compact, surface-mount PSOF-8 package and is ideal for space-constrained applications like electric vehicle (EV) chargers and motor drives. These current sensors feature AEC-Q100 Grade 0 qualification, exceptional efficiency due to ultra-low resistance, and precise control through a fast response. The ACS37200 enables safer, power-dense solutions and accelerates the future of e-mobility and industrial automation in a tiny footprint.

Features

  • Ultra-low primary conductor resistance (50μΩ) for high efficiency, inrush capability, and thermal reliability
  • Overcurrent FAULT output with an adjustable threshold for enhanced system protection
  • VREF output voltage for differential routing in noisy application environments
  • Compact PSOF-8 package
    • 5656VRMS withstand voltage
    • ±800VPK/565VRMS reinforced isolation
  • 150kHz analog output and 4µs response time

Applications

  • AC EV charging
  • DC-DC converters
  • Onboard chargers (OBCs)
  • Server power
  • Solar hybrid inverters
Yayınlandı: 2026-01-07 | Güncellenmiş: 2026-01-14