Allegro MicroSystems ACS37610 Current Sensor ICs

Allegro MicroSystems ACS37610 Current Sensor ICs are coreless, high-precision, and Hall-effect sensor ICs with DC to 250kHz high operating bandwidth range. These sensor ICs can measure 100A to >4000A currents flowing through a busbar or a PCB without needing a concentrator core or a U-shaped magnetic shield. The ACS37610 ICs feature a Common-Mode Field Rejection (CMFR), <2μs typical fast response time, and factory-programmed segmented linear Temperature Compensation (TC). These sensor ICs include user-programmable Over-Current Protection (OCP), Over-Temperature Protection (OTP), and a slew of built-in diagnostics.

The ACS37610 ICs come in regular and low-power modes to achieve optimal Signal-to-Noise Ratio (SNR) and power consumption. These ICs are AEC-Q100 Grade 0, automotive qualified, and are available in surface mount, small footprint, and low-profile TSSOP8 package. The ACS37610 ICs are ideal for 48V/12V auxiliary inverter, DC/DC converter, smart fuse, Power Distribution Unit (PDU), and heterogeneous redundant battery monitoring.

Features

  • Eliminates the need for a concentrator core or shield
  • Differential Hall sensing rejects common-mode magnetic fields
  • Include monolithic Hall IC for high reliability
  • Hall elements spacing for improved SNR and thermal performance
  • Ultra-sensitive Hall elements for improved noise performance
  • Contactless, lossless, and non-invasive current sensing
  • Ideal for sensing currents from 100A to >4000A
  • Factory-programmed segmented linear Temperature Compensation (TC) provides low thermal drift:
    • ±1% typical sensitivity
    • ±3mV typical offset
  • Over-Current Protection (OCP)
  • Over-Temperature Protection (OTP)
  • AEC-Q100 Grade 0, automotive qualified

Applications

  • 48V/12V auxiliary inverter
  • Overcuurent detection
  • DC/DC converter
  • Heterogeneous redundant battery monitoring
  • Smart fuse
  • Power Distribution Unit (PDU)
  • Power supply
  • High voltage traction motor inverter

Specifications

  • DC to 250kHz high operating bandwidth range
  • 3.3V or 5V single supply operating voltage range
  • -40°C to 150°C ambient temperature range
  • <2μs typical fast response time

Videos

Allegro MicroSystems ACS37610 Current Sensor ICs

Application Circuit Diagrams

Application Circuit Diagram - Allegro MicroSystems ACS37610 Current Sensor ICs
Yayınlandı: 2023-10-09 | Güncellenmiş: 2026-07-20