Allegro MicroSystems ACS39402 TMR Current Sensor

Allegro Microsystems ACS39402 TMR Current Sensor is a self-contained, single-package current-sensing solution that requires no external sense resistor. This small TMR-based sensor is designed for cost-optimized and space-constrained applications. The ACS39402 sensor offers a high operating bandwidth for fast control loops or for monitoring high-speed currents. The current conductor in the sensor offers low resistance, making it ideal for low-power dissipation constraints and enabling high-side current sensing without additional isolation techniques. This AEC-Q100 grade 1, automotive-qualified current sensor features a 500kHz bandwidth for fast response time and a wide operating temperature range from -40°C to 125°C.

Features

  • AEC-Q100 Grade 1, automotive qualified
  • Self-contained single-package current-sensing solution
  • Robust differential sensing against the external magnetic field
  • Small footprint, wide body 5-pin SOT23-W package
  • 500kHz bandwidth for fast response time
  • 1.6mΩ  low primary conductor resistance
  • Ratiometric operation unidirectional current sensing

Specifications

  • 500kHz bandwidth for fast response time
  • 3V to 5.5V operating supply voltage
  • 1µs typical response time
  • -40°C to 125°C wide operating temperature range
  • High performance for optimized energy applications:
    • ±2.8% sensitivity error
    • ±30mV maximum offset voltage (25°C)
    • Ratiometric operation from 3V to 5.5V supply

Applications

  • Industrial motor control
  • Residential micro/string solar inverter
  • Robotics
  • DC-DC converter

Functional Block Diagram

Block Diagram - Allegro MicroSystems ACS39402 TMR Current Sensor
Yayınlandı: 2026-03-24 | Güncellenmiş: 2026-04-17