Allegro MicroSystems AMT4910x Development Boards (APEK4910xKJP)

Allegro MicroSystems AMT4910x Development Boards (APEK4910xKJP) are designed to evaluate and demonstrate the automotive-qualified AMT49100 and AMT49101 Three-Phase MOSFET Drivers. The MOSFET drivers control MOSFETs connected in a three-phase bridge arrangement and are designed for 48V automotive power applications. These AMT4910x MOSFET drivers feature cross-conduction protection with adjustable dead time, SPI-compatible serial interface, extensive programmable diagnostics, three programmable current sense amplifiers, and programmable control sense amplifiers.

Applications

  • 48V automotive power applications with high-power inductive loads (BLDC motors)
  • Controller or sensor circuit power supplies
Yayınlandı: 2024-08-20 | Güncellenmiş: 2026-07-23