Allegro MicroSystems ASEK-20 Sensor Evaluation Kit

Allegro MicroSystems ASEK-20 Sensor Evaluation Kit provides a powerful and flexible system for evaluating and programming Allegro devices from multiple sensor families. These families include angle position sensors, switches and latches, linear position sensors, and current sensors. The ASEK-20 Kit is the main programmer and is intended to be combined with device-specific daughterboards (available separately) that allow benchtop programming and evaluation of individual Allegro Sensors.

The Allegro MicroSystems ASEK-20 is intended as a benchtop engineering tool for evaluating individual Allegro sensor devices. It can be used to understand and characterize the performance of the various sensor device types. The kit can also calibrate field-programmable Allegro devices in small volumes. The kit is ideal for describing the effects of the various register value increments and developing and understanding procedures for programming code streams for production systems.

Kit Contents

  • ASEK-20 kit
  • ASEK-20 chassis with a main motherboard inside
  • Protoboard
  • Ribbon cable
  • USB communications cable
  • DC power supply/cable with AC outlet adapters
Yayınlandı: 2023-04-20 | Güncellenmiş: 2023-06-01