Allegro MicroSystems EVB111 Current Sense Development Tools
Allegro MicroSystems EVB111 Current Sense Development Tools are designed to demonstrate the current sensing capabilities of the CT110 XtremeSense® Linear Magnetic Sensors. CT110 sensors feature a full-bridge configuration comprising four monolithically integrated TMR elements with active CMOS circuitry permitting high resolution and low noise in a small package footprint.Features
- 5x male header connectors
- 1x terminal block with 2x connectors
- 1x CT110 device
- 1x 1.0µF 0603 SMD capacitor
- 1x 150pF 0603 SMD capacitor
- 1x 105kΩ 0603 SMD resistor
- ±0.5% FS typical total output error
- 30.0mV/V/A to 88.2mV/V/A gain
- 2kVRMS galvanic isolation
- 2.7V to 5.0V power supply
Applications
- Shunt resistor plus isolation amplifier replacement
- Smart plugs/IoT devices
- LED lighting products
- Power tools
- Appliances
- Drones
- Battery charger systems
- PCs and servers
Yayınlandı: 2023-05-03
| Güncellenmiş: 2024-01-12