Allegro MicroSystems CT813x TMR Digital Latches

Allegro MicroSystems CT813x Omnipolar Tunnel Magneto-resistance (TMR) Digital Latches provide a monolithic solution for superior sensing performance. CT813x TMR Digital Latches are designed for consumer and industrial applications and are based on Allegro MicroSystems XtremeSense™ TMR technology with an integrated CMOS process. Allegro MicroSystems CT813x Digital Latches offer stable magnetic operation over the operating temperature range. CT813x offers low power consumption as low as 110nA, which is ideal for battery-operated products where minimal current consumption is required. It supports magnetic fields down to 0.9mT for applications where there is a large air gap requirement.

Features

  • 0.9mT to 7.0mT sensitivity with Bop range
  • 110nA ultra-low power consumption at VDD = 1.8V and fs = 2Hz
  • 1.7V to 5.5V supply voltage range
  • Omnipolar sensor polarity
  • Digital CMOS outputs
    • Push-pull
    • Open drain
  • Under-voltage lockout (UVLO)
  • Package options
    • 3-lead SOT23
    • 4-lead LGA, 1.45mm x 1.45mm x 0.44mm

Applications

  • Internet of Things (IoT) devices
  • Smartphones, tablets, and laptops
  • Door or lid closures
  • Reed switch replacement
  • Tamper-proofing for utility smart meters
  • Fluid level sensing/detection
  • Proximity detection
  • Motor controllers
  • Gimbals for camera systems in drones/unmanned aerial vehicles (UAVs)
  • Industrial machinery/robots
  • Medical devices

Block Diagrams

Block Diagram - Allegro MicroSystems CT813x TMR Digital Latches
Yayınlandı: 2021-01-04 | Güncellenmiş: 2024-12-06