Allegro MicroSystems EVB111 Current Sense Development Tools

Allegro MicroSystems EVB111 Current Sense Development Tools are designed to demonstrate the current sensing capabilities of the CT110 XtremeSense® Linear Magnetic Sensors. CT110 sensors feature a full-bridge configuration comprising four monolithically integrated TMR elements with active CMOS circuitry permitting high resolution and low noise in a small package footprint.

Features

  • 5x male header connectors
  • 1x terminal block with 2x connectors
  • 1x CT110 device
  • 1x 1.0µF 0603 SMD capacitor
  • 1x 150pF 0603 SMD capacitor
  • 1x 105kΩ 0603 SMD resistor
  • ±0.5% FS typical total output error
  • 30.0mV/V/A to 88.2mV/V/A gain
  • 2kVRMS galvanic isolation
  • 2.7V to 5.0V power supply

Applications

  • Shunt resistor plus isolation amplifier replacement
  • Smart plugs/IoT devices
  • LED lighting products
  • Power tools
  • Appliances
  • Drones
  • Battery charger systems
  • PCs and servers
Yayınlandı: 2023-05-03 | Güncellenmiş: 2024-01-12