Alliance Memory DDR3L SDRAM

Alliance Memory DDR3L SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface that transfers two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. Alliance Memory DDR3L SDRAM is available in various package sizes.

Features

  • VDD = VDDQ = 1.35V (1.283-1.45V)
  • Backward compatible to VDD = VDDQ = 1.5V ±0.075V
    • Supports DDR3L devices to be backward compatible in 1.5V applications
  • Differential bidirectional data strobe
  • 8n-bit prefetch architecture
  • Differential clock inputs (CK, CK#)
  • 8 internal banks
  • Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
  • Programmable CAS (READ) latency (CL)
  • Programmable posted CAS additive latency (AL)
  • Programmable CAS (WRITE) latency (CWL)
  • Fixed burst length (BL) of 8 and burst chop (BC) of 4 (via the mode register set [MRS])
  • Selectable BC4 or BL8 on-the-fly (OTF)
  • Self-refresh mode
  • TC of 0°C to +95°C
    • 64ms, 8192-cycle refresh at 0°C to +85°C
    • 32ms at +85°C to +95°C
  • Self-refresh temperature (SRT)
  • Automatic self-refresh (ASR)
  • Write leveling
  • Multipurpose register
  • Output driver calibration
  • Configuration
    • 2 Gig x 4
    • 1 Gig x 8
    • 512 Meg x 16
  • FBGA package (Pb-free) - x16
    • 96-ball (9x14mm)
  • FBGA package (Pb-free) - x4, x8
    • 78-ball (9x13.2mm)
  • Timing - cycle time
    • 938ps at CL = 14 (DDR3-2133)
    • 1.07ns at CL = 13 (DDR3-1866)
    • 1.25ns at CL = 11 (DDR3-1600)
  • Operating temperature range
    • Commercial: 0°C ≤ TC ≤ +95°C
    • IndustrialL -40°C ≤ TC ≤ +95°C
Yayınlandı: 2015-07-09 | Güncellenmiş: 2026-01-27