Alliance Memory AS29CF010-55CCIN Uniform Sector Flash Memory
Alliance Memory AS29CF010-55CCIN Uniform Sector Flash Memory is a 5V memory with 131,072 bytes of 8 bits each. This Alliance Memory flash memory divides the 128KB of data into four sectors for flexible sector erase capability. The AS29CF010-55CCIN flash memory uses pins I/O0 to I/O7 for data and pins A0 to A16 for addresses. This memory is available in 32-pin PLCC packages.The AS29CF010-55CCIN flash memory requires only a single 5V power supply for both read and write operations. The program and erase functions use internally generated and regulated voltages. The AS29CF010-55CCIN flash memory is a software command set compatible with the JEDEC single-power-supply flash standard. This memory can be programmed in standard EPROM programmers.
Features
- 5V±10% for read-and-write operations
- Access times
- 55ns(maximum)
- Current
- 20mA typical active read current
- 30mA typical program/erase current
- 1μA typical CMOS standby
- Flexible sector architecture
- 32KB x 4 sectors
- Any combination of sectors can be erased
- Supports full chip erase
- Sector protection
- A hardware method of protecting sectors to prevent any inadvertent program or erase operations within that sector
- Embedded Erase Algorithms
- Embedded Erase Algorithm will automatically erase the entire chip or any combination of designated sectors and verify the erased sectors
- Embedded Program Algorithm automatically writes and verifies bytes at specified addresses
- Minimum 100,000 program/erase cycles per sector
- 20-year data retention at 125°C
- Reliable operation for the life of the system
- Compatible with JEDEC standards
- Pinout and software compatible with single-power-supply Flash memory standard
- Superior inadvertent write protection
- Data polling and toggle bits
- Provides a software method of detecting the completion of a program or erasing operations
- Erase suspend/erase resume
- Suspends a sector erase operation to read data from, or program data to, a non-erasing sector, then resumes the erase operation
- 32-pin PLCC package options
- -40°C to 85°C industrial operating temperature range
Block Diagram
Yayınlandı: 2019-10-21
| Güncellenmiş: 2023-04-18