Alorium Technology Evo M51 Compute Module

Alorium Evo M51 Compute Module combines an Intel MAX 10 FPGA with an Atmel SAMD51 Cortex-M4 MCU on an Adafruit Feather compatible board. This module includes two dedicated analog I/Os, four analog out/digital I/Os, 15x digital I/Os, and 34x castellated digital I/Os. It also includes a Stemma QT (QWIIC compatible) connector for easy integration with other projects. The module is programmable with Arduino and supports the Circuit Python programming language. Typical applications include IoT edge analytics, motion/motor control, and measurement/test equipment.

Features

  • Processing power
    • Intel MAX 10 FPGA
    • Atmel SAMD51 32-bit ARM Cortex-M4 microcontroller
  • Analog inputs
    • 6x analog pins
    • 2x analog outputs
  • Memory
    • 512KB program Flash
    • 192KB data memory SRAM
    • 2MB external Flash
  • Programmable with Arduino
  • Digital I/O
    • 55x total digital I/O
    • 21x through-hole/castellated vias
    • 34x additional castellated-only
    • 6x shared digital with analog pins
    • 3.3V inputs/outputs
    • STEMMA QT (QWIIC compatible) I2C
  • Designed to support Circuit Python
  • Feather footprint
  • 0.9" x 2.2" dimensions

Applications

  • IoT edge analytics
  • Motion and motor control
  • Measurement and test equipment

Videos

Pin Map

Alorium Technology Evo M51 Compute Module
Yayınlandı: 2020-03-26 | Güncellenmiş: 2024-03-21