Alorium Technology Snō Development Boards
Alorium Technology Snō Development Boards are FPGA based, Arduino compatible and programmable with Arduino IDE. These Alorium boards have a compact footprint making them ideal when space is constrained. The Snō boards have an embedded 8-bit AVR instruction set and are configurable with custom Xcelerator Blocks on the FPGA. The boards have faster clock rates and overall application speed.The Snō features an embedded onboard Intel Max 10 FPGA. The boards come with preinstalled Xcelerator Blocks (XB) which are optimized hardware implementations of a unique processor-intensive function. Snō ships with XBs: enhanced analog-to-digital converter, NeoPixel Control, floating point math, and servo control. Snō can be field-updated to change the XBs implemented on the FPGA.
Features
- Programmable with Arduino IDE
- Embedded 8-bit AVR instruction set compatible microcontroller
- Configurable with custom Xcelerator Blocks on the FPGA
- FASTER clock rates and overall application speed
- Memory
- 32KB program memory
- 2KB data memory SRAM
- 0.7" x 1.7" dimensions
- Analog inputs
- 6 analog pins
- 3.3V tolerant
- 1MHz ADC performance
- 12-bit sustained resolution
- 254K samples/second sample rate
- Digital I/O
- 3.3V inputs
- 3.3V outputs
- 32 dedicated digital pins
- 6 shared digital-with-analog pins
Videos
Additional Resources
Yayınlandı: 2017-06-27
| Güncellenmiş: 2022-03-11