Alpha Wire Xtra-Guard® Performance Cables

Alpha Wire Xtra-Guard® Performance Cables are designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.

Xtra-Guard Comparison

Chart - Alpha Wire Xtra-Guard® Performance Cables

Applications

  • High performance
    • High technology controlled environments
    • Medical electronics
    • Point-of-sale equipment
    • Computer peripherals
    • Industrial process controls
  • Abrasion resistance
    • CNC machine centers
    • Automotive assembly plant operations
    • Military ground support systems
    • Packaging machinery
    • Petrochemical plant operations
    • Geophysical exploration equipment
  • Direct burial
    • Interbuilding communications
    • Satellite communications equipment
    • Land irrigation systems
    • Outdoor security systems
    • Outdoor scoreboards and displays
    • Pipeline sensor controls
  • Advanced temperature and chemical performance
    • Wood, paper, pulp, plant operations
    • Mining instruments and controls
    • Mass transit systems
    • Military electronic applications
    • Food and beverage plants
    • Petrochemical process controls
    • Arctic pipeline controls
  • Maximum temperature and chemical performance
    • Food and beverage wash-down
    • Cleanroom environments
    • Food/medical-grade applications
    • Turbine generators
    • Chemical processing
    • Military electronics
    • Mining instrumentation
  • Flexing/flexible
    • Cartesian robots
    • Articulated multi-axis robots
    • Automation networking
    • Machine tools
    • Automotive assembly equipment
    • Conveyor systems
    • Control panels
    • Flex and static track
    • Transfer shuttles
    • Sensor/actuator-to-controller connections
    • Motor supplies

Shielding Diagram

Chart - Alpha Wire Xtra-Guard® Performance Cables

Xtra-Guard 1 Cables

        •  High-performance cable for general-purpose applications
        •  Features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces
        •  Provides resistance to oils per UL Oil Res I and Class 43
        •  Designed for use in ambient temperatures up to 105°C
        •  Provides exceptional protection against EMI interference when Supra-Shield is specified

View Xtra-Guard 1 Cables

Xtra-Guard 2 Cables

        •  Heavy-duty cable for use in industrial applications where abrasion and mechanical abuse is common
        •  Features a specially formulated, rugged polyurethane jacket offering three times the tear and abrasion resistance of ordinary PVC
        •  Provides extreme resistance to cut-through and physical damage
        •  Designed with moderate to high resistance to most oils, solvents, chemicals, and fuels
        •  Offers outstanding ultraviolet light stability in all jacket colors
        •  Provides exceptional protection against EMI interference when Supra-Shield is specified
        •  Meets NFPA Standard 79 for industrial machinery

View Xtra-Guard 2 Cables

Xtra-Guard 4 Cables

        •  Extreme temperature capability handles hot, cold, spills
        •  Extended-temperature cable with a temperature range from -50°C to +125°C
        •  Features a high-performance TPE insulation and jacket offering three times the low-temperature flexibility of ordinary PVC
        •  Moderate resistance to oils, solvents, chemicals, and fuels
        •  Outstanding ultraviolet light stability in all jacket colors
        •  UL Rated TC 600V and PLTC 300V for cable tray applications (except 24AWG)
        •  Pennsylvania Bureau Deep Mining Safety approved for mine-wide monitoring systems
        •  Provides exceptional protection against EMI interference when Supra-Shield is specified

View Xtra-Guard 4 Cables

Xtra-Guard Flex Cables

        •  Long-lasting flexible cables designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics
        •  Rated for up to 14 million flex cycles
        •  Available in a variety of configurations allowing exactly the right cable to be selected for the application
        •  Rounded geometry helps ensure a liquid-tight installation per IP67 or NEMA 6
        •  Supra-Shield provides precise EMI interference resistance for your specific application is easily achievable with the available standard flex, torsional flex, and continuous flex applications
        •  Meets NFPA Standard 79 for industrial machinery

View Xtra-Guard Flex Cables

Xtra-Guard Industrial Ethernet Cables

        •  -50°C to +105°C (PP core) / +125°C (FEP core)
        •  4 times OD (unshielded) and 8 times OD (shielded) cold bend radius per TIA-568-C.2
        •  Meets ANSI/TIA-568-C.2 Cat 5e requirements
        •  UL Type CMR and suitable for use in NFPA 79 applications
        •  Sunlight, fluid, and abrasion resistant
        •  High-performance TPE jacket provides three times the low-temperature flexibility of PVC
        •  Unshielded, foil shielded, or Supra-Shield foil + braid for best EMI protection

View Xtra-Guard Industrial Ethernet Cables

Yayınlandı: 2012-08-28 | Güncellenmiş: 2022-03-11