Alpha Wire Photovoltaic Wire & Solar Power Cables
Alpha Wire Photovoltaic Wire and Solar Power Cables withstand the harsh conditions of solar energy applications, including hot and cold climate extremes, ozone and UV radiation, moisture, oil, and direct burial. These cables are offered in a range of gauges and conductor counts. Alpha Wire Photovoltaic Wire and Solar Power Cables are double insulated for maximum durability and feature rugged jackets. They are RoHS and REACH compliant and meet the requirements of UL 4703 PV wire and UL 4703 PV wire/TÜV 2 PFG 1169 standards. Ideal applications include panel monitoring and control, panel to junction box, panel to collector, collector to inverter, grounding, and motor supply.Features
- Ideal for the harsh conditions of solar energy applications
- Withstands hot and cold climate extremes, ozone and UV radiation, moisture, oil, and direct burial
- Offered in a range of gauges and conductor counts
Applications
- Panel monitoring and control
- Panel to junction box
- Panel to collector
- Collector to inverter
- Grounding
- Motor supply
Yayınlandı: 2011-10-10
| Güncellenmiş: 2022-03-11