Alpha Wire FIT® LSZH Heat Shrink Tubing
Alpha Wire FIT® LSZH Heat Shrink Tubing seals terminations for added protection and improved mechanical ruggedness. This tubing is constructed from premium compounds under strict manufacturing controls. Alpha Wire FIT LSZH Heat Shrink Tubing features low longitudinal shrinkage and wide temperature ranges while providing an appealing appearance when used alone or on OEM equipment.Specifications
- LSZH polyolefin tubing material
- Seals terminations for added protection and improved mechanical ruggedness
- Constructed from premium compounds under strict manufacturing controls
- Low longitudinal shrinkage
Environmental
- EU Directive 2011/65/EU(RoHS2): All materials used in the manufacture of this part are in compliance with European Directive 2011/65/EU regarding the restriction of use of certain hazardous substances in electrical and electronic equipment. Consult Alpha Wire's web site for RoHS C of C.
- REACH Regulation (EC 1907/2006): This product does not contain Substances of Very High Concern (SVHC) listed on the European Union's REACH candidate list in excess of 0.1% mass of the item. For up-to-date information, please see Alpha's REACH SVHC Declaration.
- California Proposition 65: The outer surface materials used in the manufacture of this part meet the requirements of California Proposition 65
Videos
Additional Resources
Yayınlandı: 2014-07-14
| Güncellenmiş: 2022-03-11