Alpha Wire Xtra-Guard® Flex TPE Cables
Alpha Wire Xtra-Guard® Flex Thermoplastic Elastomer (TPE) Cables combine continuous flex performance with physical toughness to create a reliable and robust solution. These cables are rated for 1M flex cycles and feature a TPE jacket for increased ruggedness over polyvinyl chloride (PVC) alternatives. The jacket also provides maximum resistance to oil, sun, and flames. Alpha Wire Xtra-Guard Flex TPE Cables are offered with a PLTC or TC rating, and they can be run directly from a cable tray to the device, reducing installation time and minimizing costs. This cable series is designed to deliver high performance and reliability in flexing applications such as motion control and manufacturing/robotics.Features
- Continuous flex performance
- Increased ruggedness over PVC alternatives
- Maximum resistance to oil, sun, and flame
- High reliability
- Can be run directly from cable tray to device for reduced installation costs and time
- RoHS and REACH compliant
Applications
- Manufacturing / robotics
- Pick-and-place / articulated
- Cartesian / gantry
- Selective compliance articulated robot arm (SCARA)
- Delta / parallel
- Machine tools
- Motion control
- High-speed vision systems
- Encoder / resolver applications
- Case formers and case packers
- Conveying systems
- Vacuum packaging
Specifications
- Stranded bare copper conductor
- PVC/nylon insulation
- TPE jacket
- Unshielded or braid shielding
- 8x bend radius
- 100ft and 1000ft lengths
- PLTC (except 10AWG) or TC (18AWG and below) rating
- Rated for 1M flex cycles
- 600V voltage rating
- Temperature range
- -30°C to +90°C (static)
- -5°C to +90°C (dynamic)
Yayınlandı: 2023-05-23
| Güncellenmiş: 2024-07-18