Alpha Wire Cable Glands
Alpha Wire Cable Glands help a compatible cable ensure its characteristics are delivered through the enclosure it enters. These components feature high-strength polyamide sealing and termination to provide exceptional strain relief. The series includes dome glands, flexible spiral glands, and sealing hole plugs with NPT, metric, or PG threads. These glands also provide superior environmental protection, offering a V2 flammability rating as well as dust-, dirt-, and sand-resistant IP68 status. Alpha Wire Cable Glands withstand dripping water and water pressure, featuring a large clamping range and chloroprene rubber O-ring/seal. The glands are UL 514 and CSA C22.2 approved as well as RoHS compliant. Ideal applications include renewable energy, industrial automation, and electrical equipment.Features
- NPT, metric, or PG thread types
- Up to +150°C temperature rating
- Large clamping range
- Polyamide body with robust, water-tight seal
- Provides high degree of strain relief for static and flex applications
Standard Threaded Glands
Flexible Cable Protection Glands
Yayınlandı: 2018-01-22
| Güncellenmiş: 2022-07-21