Alpha Wire Xtra-Guard® 4 Extreme Temperature Cables
Alpha Wire Xtra-Guard® 4 Extreme Temperature Cables feature a high-performance thermoplastic elastomer insulation and jacket. Xtra-Guard 4 offers three times the low-temperature flexibility of ordinary PVC. Alpha Wire Xtra-Guard 4 is designed with outstanding ultraviolet light stability in all jacket colors. Coupled with Alpha Wire's Supra-Shield®, Xtra-Guard 4 becomes protected from the harsh EMI interference that can degrade the quality of product over time.Features
- -50°C to +125°C operating temperature range - well-suited for many high- and low-temperature applications
- Offers a cost-effective alternative to FEP cables
- Available in 300V and 600V voltage
- Multiconductor and multipair constructions
- Shielding
- Unshielded
- Foil
- Supra-shield
- Foil and braid
Specifications
- UL AWM 20237 certified
- UL PLTC certified
- CSA AWM I/II A/B FT1 certified
- CE certified
- MSHA P-07-KA070017-MSHA certified
- NEC Class 1 certified
- Div 2 (22 and 20AWG)
- MSHA and Pennsylvania Bureau Deep Mine Safety approved for Mine-Wie Monitoring Systems
- UL Type TC 600V and Type PLTC rated
Yayınlandı: 2017-07-05
| Güncellenmiş: 2022-03-11