Alps Alpine HSHCA Humidity Sensors
Alps Alpine HSHCA Humidity Sensors measure relative humidity of 0% to 100% RH with ±1.5% accuracy. This SMD sensor features an I2C digital output and temperature measurement function and comes in small package that measures 2mm x 2mm x 0.88mm. These sensors have an operating temperature range of -20°C to +85°C. Ideal applications for Alps Alpine HSHCA Humidity Sensors include health care, mobile phones and peripherals, robotic and industrial machines, and home appliances.Specifications
- Measures relative humidity of 0% to 100% RH with ±1.5% accuracy
- I2C digital output and temperature measurement function
- 2mm x 2mm x 0.88mm dimensions
- 1.8V ±5% supply voltage
- -20°C to +85°C operating temperature range
Applications
- Health care
- Mobile phones and peripherals
- Robotic and industrial machines
- Home appliances
Yayınlandı: 2013-08-08
| Güncellenmiş: 2022-03-11