Alps Alpine SKSL Side-Push TACT Switches

Alps Alpine SKSL Side-Push TACT Switches offer a half-mount solution with a height of only 1.6mm above the PC board when installed. These SMD tactile switches provide operational life of 600,000 cycles. Ideal applications for Alps Alpine SKSL Side-Push TACT Switches include PC and peripherals, and mobile phones, and peripherals.

Features

  • Surface mount
  • 1.6N operating force
  • Horizontal operating direction
  • 0.15mm travel
  • 600,000 life cycles (5mA, 5VDC)
  • 500mΩ max. initial contact resistance

Applications

  • PC and peripherals
  • Mobile phones and peripherals
Yayınlandı: 2013-08-09 | Güncellenmiş: 2022-03-11