Alps Alpine SSCQ Detector Switches

Alps Alpine SSCQ Detector Switches are small two-step detector switches that take up 30% less space than existing products. The devices are supplied with PCB terminals and available in two versions: with or without a location lug. Alps Alpine SSCQ Detector Switches are suitable for many applications, including FPTV technology, DVD players, cameras, personal audio devices, health care, and mobile phones and peripherals.

Features

  • Takes up 30% less space than existing products
  • Available with or without a location lug
  • 0.35N max. operating force
  • 3.73mm total travel

Applications

  • FPTV technology
  • DVD players
  • Cameras
  • Personal audio devices
  • Health care
  • Mobile phones and peripherals
Yayınlandı: 2013-07-24 | Güncellenmiş: 2022-03-11