Alps Alpine AFT14 HAPTIC™ Reactor Hybrid Tough Type Switch

Alps Alpine AFT14 HAPTIC™ Reactor Hybrid Tough Type Switch is a vibrational feedback device offering two axes of vibrational freedom, enabling recreation of sensations with complex waveforms. Alps Alpine AFT14 HAPTIC Reactor Tactile Switch offers a quick vibration response time of under 1ms and two resonance points that allow touch sensations to be felt from a wide range of frequencies. AFT14 is designed to provide diverse vibrations required by game console and virtual reality (VR) machine controllers.

Features

  • 3V voltage rating
  • 5MΩ minimum insulation resistance
  • Under 1ms vibration response time
  • 29.4±9.8m/s2 (3±1G) vibration force
  • Continuous operation of 15 million cycles
  • -40°C to +85°C operating temperature range

Applications

  • Game console controllers
  • VR machine controllers

Recommended Circuit

Application Circuit Diagram - Alps Alpine AFT14 HAPTIC™ Reactor Hybrid Tough Type Switch
Yayınlandı: 2021-03-10 | Güncellenmiş: 2022-03-11