Alps Alpine EC18A 18mm Absolute Water Resistant Encoders

Alps Alpine EC18A Series 18mm Absolute Water Resistant Encoders feature a 60±20mN・m heavy torque feeling and an insulated shaft. Alps Alpine EC18A Encoders offer a 1mA, 10VDC contact rating and 30,000 cycles operating life. The series offers 12, 15, or 16 positions with an operating temperature range of -20°C to +60°C. Alps Alpine EC18A Series 18mm Absolute Water Resistant Encoders are ideal for home appliances, audio equipment, and electric musical instruments.

Features

  • 60±20mN・m heavy torque feeling
  • IPX7 waterproof rated
  • Absolute output
  • 12, 15, or 16 positions

Applications

  • Home appliances
  • Audio equipment
  • Electric musical instruments

Specifications

  • 1mA, 10VDC current rating
  • 30,000 cycles operating life
  • -20°C to +60°C temperature range
Yayınlandı: 2020-10-14 | Güncellenmiş: 2024-03-18