Alps Alpine EC20A 20mm Metal Shaft Encoders
Alps Alpine EC20A 20mm Metal Shaft Encoders offer heavy torque and a comfortable operation feel for automotive applications. Alps Alpine EC20A Encoders feature a 1mA, 5VDC rating and 30,000 operating life cycles. EC20A operates over a -30°C to +80°C temperature range and features an optional push-on switch.Features
- Designed for automotive and other heavy-torque applications
- Heavy torque and comfortable operation feel
- Vertical operating direction
- Flat shaft configuration
- 1mA, 5VDC rating
- 30,000 cycles operating life
- -30°C to +80°C operating temperature range
Specifications
- Detent torque
- 40±20mN/m (with push-on switch)
- 25±10mN/m (without push-on switch)
- 30mm shaft length
- 1.5mm push-on switch travel
Yayınlandı: 2020-10-09
| Güncellenmiş: 2024-03-18