Alps Alpine EC28A/EC28C Ring-Type Encoders

Alps Alpine EC28A and EC28C Ring-Type Encoders are low-profile 28mm encoders. EC28A/EC28C is available with 18 or 30 detents and 15 or 18 pulses. The encoders have a current rating of 10mA, 5VDC, an operating life of 50,000 cycles, and an operating temperature range of -40°C to +85°C (EC28A) or -40 to +90°C (EC28C). A smooth click sensation during rotation gives an excellent feel to the encoders. Alps Alpine EC28A/EC28C Series Ring Type Encoders applications include automotive HVAC and audio systems and major home appliances.

Features

  • Compatible with reflow soldering, achieved by improved heat resistance
  • Improves end product design flexibility
  • Smooth click during rotation

Applications

  • Car audio systems
  • Car HVAC systems
  • Major home appliances

Specifications

  • Operating temperature range
    • -40°C to +85°C (EC28A)
    • -40°C to +90°C (EC28C)
  • 10mA, 5VDC current rating
  • 50,000 cycles operating life
Yayınlandı: 2020-10-14 | Güncellenmiş: 2024-03-15