Alps Alpine HGPRDT Incremental Encode Output-Type Encoder

Alps Alpine HGPRDT Incremental Encode Output-Type Encoder is a magnetic encoder with low current consumption and high ESD immunity. The encoder features a built-in 2-phase output with a 90° phase difference independent of magnet pitch. The HGPRDT series is AEC-Q100 grade-1 compliant, which is ideal for automotive applications, including power windows, sliding doors, tailgates, and steering. The encoder provides a SOT23-type 2.9mm x 2.8mm x 1.1mm package with a 5mT to 60mT operating magnetic field range. The Alps Alpine HGPRDT Incremental Encode Output-Type Encoder operates with a 3V to 30V drive voltage range and a 2.5mA max current consumption at 12VDD in a -40°C to +140°C temperature range.

Features

  • 90° phase difference independent of magnet pitch
  • Compact SOT23 package
  • Minimizes the encoder system
  • Increase design flexibility
  • Surface mountable
  • AEC-Q100 grade-1 compliant

Applications

  • Automotive
  • Power tailgate
  • Steering
  • Power windows/sliding doors
  • Navigation
  • Audio systems
  • HVAC
  • Jog dials
  • Flow meters

Specifications

  • 2.9mm x 2.8mm x 1.1mm dimensions
  • 2-phase alternative output function
  • 5mT to 60mT operating magnetic field range
  • 3V to 30V drive voltage range
  • 2.5mA max current consumption at 12VDD
  • -40°C to +140°C operating temperature range

Dimensions (mm)

Chart - Alps Alpine HGPRDT Incremental Encode Output-Type Encoder

Recommended Land Pattern

Infographic - Alps Alpine HGPRDT Incremental Encode Output-Type Encoder
Yayınlandı: 2024-05-08 | Güncellenmiş: 2024-05-24