Alps Alpine Rotary Type RDC50 Resistive Position Sensor
Alps Alpine Rotary Type RDC50 Series Resistive Position Sensor provides high precision and high heat resistance in a compact package suitable for reflow mounting methods (low profile, long life, without case hole). This sensor offers 10kΩ total resistance, 333.3° effective electrical range, 320° linearity guarantee range, and ±2% linearity. The RDC50 series is designed to deliver an operating life of 2M cycles in a temperature range of -40°C to +120°C. The sensor design features 11mm x 12mm x 2.2mm dimensions, insertion terminal style, and vertical control part orientation. Alps Alpine Rotary Type RDC50 Series Resistive Position Sensor offers 5VDC rated voltage and is ideal for energy / industrial, healthcare, home, audio / TV, and automotive applications.Features
- Compact design
- High precision
- High heat resistant
- Meets various needs in position detection
- Rotary type
- Insertion terminal style
- Vertical control part orientation
- Reflow mounting method (low profile, long-life, without case hole)
Applications
- Energy / industrial
- Robots
- Drones
- Industrial equipment
- Automotive
- Navigation/audio systems
- HVAC
- Audio / TV
- Healthcare
- Medical equipment
- Nursing care equipment
- Analysis
- Test equipment
- Home
- Major home appliances
- Office equipment
Specifications
- 11mm x 12mm x 2.2mm dimensions
- 10kΩ total resistance
- 333.3° effective electrical range
- 320° linearity guarantee range
- ±2% linearity
- ∅4 hollow shaft variation
- 2M life cycles
- 2mN•m max rotational torque
- ±30% total resistance tolerance
- 5VDC rated voltage
- -40°C to +120°C operating temperature range
Dimensions - mm
Circuit Diagram
Linearity
Yayınlandı: 2024-05-15
| Güncellenmiş: 2024-05-31