Alps Alpine SKRA Middle-travel TACT Switches

Alps Alpine SKRA Middle-travel TACT Switches feature a rubber stem that help them achieve travel of 0.3mm to 0.5mm and over travel. These switches are 6.2mm x 3.5mm x 5.2mm surface mount, sharp-feeling buttons. SKRA Middle-travel TACT Switches are water-proof and dust-proof Type IP67 (some are not applicable). Applications for Alps Alpine SKRA Middle-travel TACT Switches include mobile devices, energy and industrial equipment, games, healthcare equipment, home appliances, office equipment, and automotive equipment. 

Features

  • 2.0N operating force
  • Top push operating direction
  • 0.25mm travel
  • 2 million cycles operating life (5mA 12VDC)
  • 100mΩ (max.) initial contact resistance
  • Water-proof and dust-proof TypeIP67
  • 6.2mm × 6.2mm × 3.5mm
  • -40℃ to +90℃ operating temperature range
  • 50mA 12VDC absolute maximum rating
  • 10μA 1VDC (min.) rating 
  • 100MΩ (min.) 100VDC for 1 min. insulation resistance 
  • 250VAC for 1 min. voltage proof
  • 10 to 55 vibration to 10Hz/min. at 1.5mm amplitude for all the frequencies in the 3 direction of X, Y, and Z for 2 hours respectively
  • Environmental performance
    • -40℃ 96h cold
    • 90℃ 96h dry heat
    • 60℃ to 95%RH 96h damp heat

Applications

  • Mobile devices
  • Energy / industrial equipment
  • Video games
  • Healthcare equipment
  • Major home appliances
  • Office equipment
  • Automotive devices:
    • Steering
    • Shifter
    • Overhead consoles
    • Navigation/audio systems
    • HVAC
Yayınlandı: 2023-03-13 | Güncellenmiş: 2023-04-28